Low

INFINEON  IRGPS40B120UDP  IGBT Single Transistor, 80 A, 3.39 V, 595 W, 1.2 kV, TO-274AA, 3

INFINEON IRGPS40B120UDP
INFINEON IRGPS40B120UDP
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRGPS40B120UDP
Newark Part No.:
42Y0427
Technical Datasheet:
See all Technical Docs
INFINEON IRGPS40B120UDP
INFINEON IRGPS40B120UDP

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Collector Current:
80A
Collector Emitter Saturation Voltage Vce(on):
3.39V
Power Dissipation Pd:
595W
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
TO-274AA
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products