Low

INFINEON  IRGPS60B120KDP  IGBT Single Transistor, 105 A, 2.75 V, 595 W, 1.2 kV, TO-274AA, 3

INFINEON IRGPS60B120KDP
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRGPS60B120KDP
Newark Part No.:
45P3460
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Collector Current:
105A
Collector Emitter Saturation Voltage Vce(on):
2.75V
Power Dissipation Pd:
595W
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
TO-274AA
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
IRGP Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products