Low

INFINEON  IRGR4045DTRPBF  IGBT, SINGLE, 600V, 12A, TO-252AA-3

INFINEON IRGR4045DTRPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRGR4045DTRPBF
Newark Part No.:
91Y4776
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Collector Current:
12A
Collector Emitter Saturation Voltage Vce(on):
1.7V
Power Dissipation Pd:
77W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
TO-252AA
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.