Low

INTERCONNECT DEVICES  CP-2.5-6-SC  SPRING LOADED, PROBE, 2.5MM CENTER, SOLDER

INTERCONNECT DEVICES CP-2.5-6-SC
Technical Data Sheet (223.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
Spring Loaded Probe
Connector Tip Style:
Point
Current Rating:
10A
Overall Length:
10.5mm
Spring Force Initial:
-
Spring Force Working Travel:
2.9oz
Centerline Spacing:
2.5mm
Product Range:
CP Series
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.