Low

INTERCONNECT DEVICES  R-5-SW  Contact, Connector, PCB, Test Point, 3 A, 33.27 mm

INTERCONNECT DEVICES R-5-SW
Manufacturer Part No:
R-5-SW
Newark Part No.:
50B4319
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The R-5-SW is a Switch Probe for cable harness testing industry. It has gold-plated nickel/silver barrel, Delrin insulator, nickel-plated beryllium copper plunger and contact. It is used to verify the correct location of a terminal in a connector while als...

Product Information

Connector Type:
Test Point
Connector Tip Style:
-
Current Rating:
3A
Overall Length:
33.27mm
Spring Force Initial:
-
Spring Force Working Travel:
-
Centerline Spacing:
4.75mm
Product Range:
-
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.