Low

INTERCONNECT DEVICES  RH5SC  Contact, Connector, PCB, Solder, Test Point, Cup, 42 A, 32.89 mm

INTERCONNECT DEVICES RH5SC
Technical Data Sheet (421.70KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The RH5SC is a 32.89mm Spring Contact Receptacle with test-point connector. The RH-series probe features high performance gold-plated nickel/silver.
  • Solder cup termination
  • 42A Current rating

Product Information

Connector Type:
Test Point
Connector Tip Style:
Cup
Current Rating:
42A
Overall Length:
32.89mm
Spring Force Initial:
-
Spring Force Working Travel:
-
Centerline Spacing:
-
Product Range:
RH Series
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.