Low

S-2-G-4-G - 

Contact, Connector, PCB, Test Point, 2.54 mm, Cup, 3 A, 24.64 mm, 4 oz

S-2-G-4-G - Contact, Connector, PCB, Test Point, 2.54 mm, Cup, 3 A, 24.64 mm, 4 oz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S-2-G-4-G
Newark Part No.:
30C4653
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Test Point
:
2.54mm
:
Cup
:
3A
:
24.64mm
:
4oz
:
4oz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S-2-G-4-G is a 24.64mm Spring Contact Probe with test-point connector. The S-series probe features gold-plated barrel, gold plated beryllium copper plunger, gold-plated beryllium copper spring.
  • Cup connector tip style
  • 3A Current rating
  • 0.07" Working travel
  • 4oz Spring force working travel

Applications

Test & Measurement

Related Searches

30 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$9.79 $ 9.79
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $45.89
5 + $38.24
10 + $32.89
20 + $29.06
50 + $24.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.