Low

INTERCONNECT DEVICES  S-4-A-5-G  Contact, Connector, PCB, Spring Loaded Probe, Cup, 5 A, 33.78 mm, 2 oz, 5 oz

INTERCONNECT DEVICES S-4-A-5-G
Technical Data Sheet (142.76KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The S-4-A-5-G is a Spring Contact Probe for R-4 series receptacles. This S-4 series probe features gold-plated nickel/silver barrel, gold-plated stainless steel spring and gold-plated beryllium copper plunger.
  • <20mΩ Resistance

Product Information

Connector Type:
Spring Loaded Probe
Connector Tip Style:
Cup
Current Rating:
5A
Overall Length:
33.78mm
Spring Force Initial:
2oz
Spring Force Working Travel:
5oz
Centerline Spacing:
4.75mm
Product Range:
S Series
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.