Low

INFINEON  IRAM136-3063B  IGBT Array & Module Transistor, Six NPN, 30 A, 1.9 V, 73 W, 600 V, SIP

INFINEON IRAM136-3063B
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRAM136-3063B
Newark Part No.:
42Y0373
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
Six NPN
DC Collector Current:
30A
Collector Emitter Saturation Voltage Vce(on):
1.9V
Power Dissipation Pd:
73W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
SIP
No. of Pins:
22Pins
Operating Temperature Max:
100°C
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.