Low

INFINEON  IRFH7107TR2PBF  MOSFET Transistor, HEXFET®, N Channel, 75 A, 75 V, 0.0069 ohm, 10 V, 2 V

INFINEON IRFH7107TR2PBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRFH7107TR2PBF
Newark Part No.:
90T1084
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
75A
Drain Source Voltage Vds:
75V
On Resistance Rds(on):
0.0069ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2V
Power Dissipation Pd:
104W
Transistor Case Style:
PQFN
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products