Low

INFINEON  IRG4BC10KPBF  IGBT Single Transistor, 9 A, 2.39 V, 38 W, 600 V, TO-220AB, 3 Pins

INFINEON IRG4BC10KPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRG4BC10KPBF
Newark Part No.:
63J7469
Product Range
IRG4 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Collector Current:
9A
Collector Emitter Saturation Voltage Vce(on):
2.39V
Power Dissipation Pd:
38W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
TO-220AB
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
IRG4 Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products