Low

INFINEON  IRG4BC20FDPBF  IGBT Single Transistor, 16 A, 1.66 V, 60 W, 600 V, TO-220AB, 3

INFINEON IRG4BC20FDPBF
INFINEON IRG4BC20FDPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRG4BC20FDPBF
Newark Part No.:
38K2898
Technical Datasheet:
See all Technical Docs
INFINEON IRG4BC20FDPBF
INFINEON IRG4BC20FDPBF

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Collector Current:
16A
Collector Emitter Saturation Voltage Vce(on):
1.66V
Power Dissipation Pd:
60W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
TO-220AB
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.