Low

INFINEON  IRG4BC30FPBF  IGBT Single Transistor, 31 A, 1.99 V, 100 W, 600 V, TO-220AB, 3 Pins

INFINEON IRG4BC30FPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRG4BC30FPBF
Newark Part No.:
19K8354
Product Range
IRG4 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The IRG4BC30FPBF is an Insulated Gate Bipolar Transistor optimized for medium operating frequencies 1 to 5kHz in hard switching, >20kHz in resonant mode. The generation 4 IGBT design provides tighter parameter distribution and higher efficiency than genera...
  • Optimized for specific application conditions
  • Designed to be a drop-in replacement for equivalent industry-standard generation 3 IR IGBTs

Product Information

DC Collector Current:
31A
Collector Emitter Saturation Voltage Vce(on):
1.99V
Power Dissipation Pd:
100W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
TO-220AB
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
IRG4 Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • HVAC;
  • Consumer Electronics;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products