Low

INFINEON  IRG4IBC20UDPBF  IGBT Single Transistor, 11.4 A, 2.27 V, 34 W, 600 V, TO-220FP, 3 Pins

INFINEON IRG4IBC20UDPBF
INFINEON IRG4IBC20UDPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRG4IBC20UDPBF
Newark Part No.:
63J7500
Product Range
IRG4 Series
Technical Datasheet:
See all Technical Docs
INFINEON IRG4IBC20UDPBF
INFINEON IRG4IBC20UDPBF

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Collector Current:
11.4A
Collector Emitter Saturation Voltage Vce(on):
2.27V
Power Dissipation Pd:
34W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
TO-220FP
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
IRG4 Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products