Low

INFINEON  IRG4PH50KPBF  IGBT Single Transistor, 45 A, 3.28 V, 200 W, 1.2 kV, TO-247AC, 3 Pins

INFINEON IRG4PH50KPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRG4PH50KPBF
Newark Part No.:
19K8365
Product Range
IRG4 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The IRG4PH50KPBF is an Insulated Gate Bipolar Transistor combines low conduction losses with high switching speed. It feature latest generation design provides tighter parameter distribution and higher efficiency than previous generations. As a freewheelin...
  • Latest generation 4 IGBT's offer highest power density motor controls possible

Product Information

DC Collector Current:
45A
Collector Emitter Saturation Voltage Vce(on):
3.28V
Power Dissipation Pd:
200W
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
TO-247AC
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
IRG4 Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control;
  • Consumer Electronics;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products