Low

INFINEON  IRG4PH50SPBF  IGBT Single Transistor, 57 A, 1.47 V, 200 W, 1.2 kV, TO-247AC, 3

INFINEON IRG4PH50SPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRG4PH50SPBF
Newark Part No.:
33X8420
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Collector Current:
57A
Collector Emitter Saturation Voltage Vce(on):
1.47V
Power Dissipation Pd:
200W
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
TO-247AC
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products