Low

INFINEON  IRGP20B120UD-EP  IGBT Single Transistor, 40 A, 4.23 V, 300 W, 1.2 kV, TO-247AD, 3

INFINEON IRGP20B120UD-EP
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRGP20B120UD-EP
Newark Part No.:
42Y0428
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Collector Current:
40A
Collector Emitter Saturation Voltage Vce(on):
4.23V
Power Dissipation Pd:
300W
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
TO-247AD
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products