Low

INFINEON  IRGP4069-EPBF..  IGBT Array & Module Transistor, 76 A, 1.6 V, 268 W, 600 V, TO-247AD

INFINEON IRGP4069-EPBF..
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRGP4069-EPBF..
Newark Part No.:
43X7263
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
DC Collector Current:
76A
Collector Emitter Saturation Voltage Vce(on):
1.6V
Power Dissipation Pd:
268W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
TO-247AD
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

STGW45HF60WD

IGBT & Power Bipolar

STMICROELECTRONICS

0

Price for: Each

500+ $4.17 1000+ $3.91

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.