Low

INFINEON  IRGP4620D-EPBF..  IGBT Array & Module Transistor, 32 A, 1.55 V, 140 W, 600 V, TO-247AD

INFINEON IRGP4620D-EPBF..
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRGP4620D-EPBF..
Newark Part No.:
43X7264
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
DC Collector Current:
32A
Collector Emitter Saturation Voltage Vce(on):
1.55V
Power Dissipation Pd:
140W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
TO-247AD
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.