Low

INFINEON  IRGP50B60PDPBF  IGBT Single Transistor, 75 A, 3.6 V, 370 W, 600 V, TO-247AC, 3 Pins

INFINEON IRGP50B60PDPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRGP50B60PDPBF
Newark Part No.:
31K2330
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The IRGP50B60PDPBF is an IGBT with ultrafast soft recovery diode. It features parallel operation for higher current applications, lower conduction losses and switching losses. The WARP2 series IGBT is suitable for telecom and server SMPS, PFC and ZVS SMPS ...
  • NPT technology, positive temperature coefficient
  • Low collector-to-emitter saturation voltage
  • Lower parasitic capacitances
  • Minimal tail current
  • HEXFRED™ ultrafast soft-recovery co-pack diode
  • Tighter distribution of parameters
  • High reliability
  • High switching frequency up to 150kHz

Product Information

DC Collector Current:
75A
Collector Emitter Saturation Voltage Vce(on):
3.6V
Power Dissipation Pd:
370W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
TO-247AC
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Power Management;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.