Low

INFINEON  IRGS4064DPBF  IGBT Array & Module Transistor, 20 A, 1.6 V, 101 W, 600 V, TO-263

INFINEON IRGS4064DPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRGS4064DPBF
Newark Part No.:
17X6541
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
DC Collector Current:
20A
Collector Emitter Saturation Voltage Vce(on):
1.6V
Power Dissipation Pd:
101W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.