Low

IRL60B216 - 

MOSFET Transistor, N Channel, 195 A, 60 V, 0.0015 ohm, 10 V, 2.4 V

IRL60B216 - MOSFET Transistor, N Channel, 195 A, 60 V, 0.0015 ohm, 10 V, 2.4 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRL60B216
Newark Part No.:
53Y4838
Also Known As:
SP001568416
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IRL60B216 is a HEXFET® single N-channel Power MOSFET offers improved gate, avalanche and dynamic dV/dt ruggedness. It is suitable for half-bridge and full-bridge topologies, synchronous rectifier applications, DC-to-DC converters and DC-to-AC inverters. It is optimized for logic level drive.
  • Fully characterized capacitance and avalanche SOA
  • Enhanced body diode dV/dt and di/dt capability
  • Halogen-free

Applications

Motor Drive & Control, Power Management

Product Information

:
N Channel
:
195A
:
60V
:
0.0015ohm
:
10V
:
2.4V
:
375W
:
TO-220AB
:
3Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001568416

Related Searches

2,724 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 20/08/18
$2.18 $ 2.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.82
10 + $4.10
25 + $3.91
50 + $3.74
100 + $3.56
250 + $3.37
500 + $3.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.