Low

IRLML6302PBF - 

MOSFET Transistor, P Channel, 600 mA, -20 V, 600 mohm, -4.5 V, -1.5 V

IRLML6302PBF - MOSFET Transistor, P Channel, 600 mA, -20 V, 600 mohm, -4.5 V, -1.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRLML6302PBF
Newark Part No.:
97K2354
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IRLML6302PBF is a HEXFET® single P-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation.
  • Generation V technology
  • Low profile (<1.1mm)
  • Fast switching
  • Low static drain-to-source ON-resistance
  • Dynamic dV/dt rating
  • Fully avalanche rating
  • Halogen-free

Applications

Power Management, Portable Devices, Computers & Computer Peripherals, Industrial

Product Information

:
P Channel
:
600mA
:
-20V
:
600mohm
:
-4.5V
:
-1.5V
:
400mW
:
SOT-23
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 23/07/18
$0.487 $ 0.49
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price
5 + $0.487
10 + $0.374
25 + $0.312
50 + $0.261
100 + $0.22
250 + $0.187
500 + $0.153
1000 + $0.129
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.