Low

INTERNATIONAL RESISTIVE  RN55D20R0F  Through Hole Resistor, Thick Film, 20 ohm, 200 V, Axial Leaded, 125 mW, ± 1%, RN Series

INTERNATIONAL RESISTIVE RN55D20R0F
Manufacturer Part No:
RN55D20R0F
Newark Part No.:
01F2710
Product Range
RN Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
20ohm
Voltage Rating:
200V
Resistor Case Style:
Axial Leaded
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
RN Series
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Through Hole Resistor, Metal Film, 20 ohm, 200 V, Axial Leaded, 125 mW, ± 1%, RN Series

VISHAY

339 in stock

Price for: Each

1+ $0.115 Promotional price 50+ $0.115 Promotional price 100+ $0.115 Promotional price 500+ $0.106 Promotional price More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.