Low

INTERSIL  EL7642ILTZ-T13  DC-DC CONVERTER, FULL REEL

INTERSIL EL7642ILTZ-T13
Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
EL7642ILTZ-T13
Newark Part No.:
79K6460
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
5.5V
No. of Step-Down DC - DC Converters:
-
No. of LDO Regulators:
2
No. of Regulated Outputs:
3
Digital IC Case:
TQFN
No. of Pins:
32Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products