Low

INTERSIL  HIN238CPZ  RS422/RS485 TRANSCEIVER, 4.5V, DIP-24

INTERSIL HIN238CPZ
Technical Data Sheet (590.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
4Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
DIP
No. of Pins:
24Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
Supply Voltage Range:
4.5V to 5.5V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TRANSCEIVER QUAD RS232, DIP24, 238

MAXIM INTEGRATED PRODUCTS

61:  in stock

Price for: Each

1+ $9.16 10+ $8.70 25+ $8.12 50+ $7.87 More pricing

Buy

RS-232 TRANSCEIVER, 5.5V, SOIC-24

INTERSIL

0

Price for: Each

100+ $2.40

Buy