Low

INTERSIL  ISL28158FHZ-T7A  Operational Amplifier, Single, 1 Amplifier, 200 kHz, 0.1 V/µs, 2.4V to 5.5V, SOT-23, 6 Pins

INTERSIL ISL28158FHZ-T7A
Technical Data Sheet (737.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
200kHz
Slew Rate:
0.1V/µs
No. of Amplifiers:
Supply Voltage Range:
2.4V to 5.5V
Amplifier Case Style:
SOT-23
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products