Low

ISL28233SOICEVAL1Z - 

Evaluation Board, Dual Micropower Chopper Stabilized, RRIO, Operational Amplifier

ISL28233SOICEVAL1Z - Evaluation Board, Dual Micropower Chopper Stabilized, RRIO, Operational Amplifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
ISL28233SOICEVAL1Z
Newark Part No.:
22T1879
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

ISL28233SOICEVAL1Z evaluation board is designed to evaluate the performance of the ISL28233(SOIC) Chopper Stabilized op amp. The evaluation board contains the circuitry needed to evaluate the high performance of the ISL28233 amplifier. The ISL28233 chopper stabilized rail to rail dual op amp features a low 8uV maximum VOS over temperature and a 0.1Hz 1/f noise corner frequency enabling very high gain single stage DC amplifiers that can operate from single cell batteries while consuming only 20uA of current. The evaluation board can be configured as a precision high gain differential amplifier and demonstrates the level of performance possible with this type of amplifier while operating from battery voltages as low as 1.65V.
  • Single supply operation of 1.65V to 5.5V
  • Dual supply operation of 0.825V to 2.75V
  • Singled ended or differential input operation with high gain (G= 10, 000V/V)
  • External VREF input
  • Banana jack connectors for power supply and VREF inputs
  • BNC connectors for op amp input and output terminals
  • Convenient PCB pads for op amp input/output impedance loading

Applications

Sensing & Instrumentation, Medical, Test & Measurement

Product Information

:
Intersil
:
ISL28233
:
Amplifier
:
Operational Amplifier
:
Evaluation Board ISL28233
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

More stock available week commencing 04/06/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$103.08 $ 103.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $103.08
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.