Low

INTERSIL  ISL5123IHZ-T  Analog Switch, SPDT, 2 Channels, 20 ohm, 2.7V to 12V, SOT-23, 6 Pins

INTERSIL ISL5123IHZ-T
Technical Data Sheet (503.42KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Analog Switch Type:
SPDT
No. of Channels:
2Channels
On State Resistance Max:
20ohm
Supply Voltage Range:
2.7V to 12V
Analog Switch Case:
SOT-23
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor