Low

INTERSIL  ISL6613AEIBZ-T  MOSFET Driver, High Side and Low Side, 10.8V-13.2V supply, 2A and 1.65 ohm output, SOIC-8

INTERSIL ISL6613AEIBZ-T
Technical Data Sheet (303.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Driver Configuration:
High Side and Low Side
Peak Output Current:
2A
Supply Voltage Min:
10.8V
Supply Voltage Max:
13.2V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Input Delay:
10ns
Output Delay:
10ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
Module Configuration:
High and Low Side
Device Type:
MOSFET Driver
MSL:
-
Supply Voltage Range:
10.8V to 13.2V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products