Low

IQD FREQUENCY PRODUCTS  LFTVXO009919  CRYSTAL OSCILLATOR, SMD, 32.768MHZ

IQD FREQUENCY PRODUCTS LFTVXO009919
Manufacturer Part No:
LFTVXO009919
Newark Part No.:
97K3004
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
32.768MHz
Frequency Stability + / -:
0.5ppm
Oscillator Output Compatibility:
HCMOS
Supply Voltage Nom:
3.3V
Oscillator Case:
SMD, 7mm x 5mm
Product Range:
CFPT-126 Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.