Low

192990-1670 - 

Circular Connector, Sealed, Trident Ringlock Series, Panel Mount Receptacle, 8 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
192990-1670
Newark Part No.:
47M0129
Product Range
Trident Ringlock Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Trident Ringlock series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. Ring lock is a range of robust circular connectors for industrial applications. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies. The connectors are available in several sizes ranging from 4 to 48 circuits for signals of up to 16A or coax. With the addition of a cable clamp, the connectors can be water sealed to meet IP65.

Applications

Industrial, Automotive

Product Information

:
Trident Ringlock Series
:
Panel Mount Receptacle
:
8Contacts
:
Crimp Socket - Contacts Not Supplied
:
Bayonet
:
Nylon (Polyamide) Body
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

69 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/05/18
$6.07 $ 6.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $16.07
25 + $13.82
50 + $12.20
100 + $10.98
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.