Low

ITT CANNON  DAMM15PFNMBK52  Standard D Sub Connector, 15 Contacts, Plug, DA, D*M Series, Brass Body, Through Hole

ITT CANNON DAMM15PFNMBK52
Technical Data Sheet (8.60MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
No. of Contacts:
15Contacts
Gender:
Plug
D Sub Shell Size:
DA
Product Range:
D*M Series
Connector Body Material:
Brass Body
Connector Mounting:
Contact Termination Type:
Through Hole
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.