Low

ITT CANNON  DBMAMF25PNM  D Sub Connector, 25 Contacts, Plug, DB, D*MA Series, Brass Body, Crimp

ITT CANNON DBMAMF25PNM
Manufacturer Part No:
DBMAMF25PNM
Newark Part No.:
81K1803
Product Range
D*MA Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
No. of Contacts:
25Contacts
Gender:
Plug
D Sub Shell Size:
DB
Product Range:
D*MA Series
Connector Body Material:
Brass Body
Connector Mounting:
Contact Termination Type:
Crimp
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.