Low

ITT CANNON  DBMY9W4PNM  Combination Layout D Sub Connector, Combo D D*M Series, DB-9W4, Plug, 5 Contacts, 4, Solder

ITT CANNON DBMY9W4PNM
Manufacturer Part No:
DBMY9W4PNM
Newark Part No.:
66T7923
Product Range
Combo D D*M Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Combo D D*M Series
Insert Arrangement:
DB-9W4
Gender:
Plug
No. of Signal Contacts:
5Contacts
No. of Power Positions:
4
Contact Termination Type:
Solder
D Sub Shell Size:
DB
Connector Body Material:
Brass Body
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.