Low

MDM-15SH003B - 

Micro D Sub Connector, 15 Contacts, Receptacle, MDM Series, Crimp / Solder, Cable Mount

MDM-15SH003B - Micro D Sub Connector, 15 Contacts, Receptacle, MDM Series, Crimp / Solder, Cable Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MDM-15SH003B
Newark Part No.:
96B2718
Product Range
MDM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MDM-15SH003B is a 15-position Micro-D Socket, made of liquid crystalline polymer insulator, aluminum shell and gold-plated copper alloy contacts.
  • Friction coupling
  • 3A current rating
  • 8mΩ contact resistance (maximum)
  • 18" minimum, M16874/4 #26AWG, colored coded termination

Applications

Industrial

Product Information

:
15Contacts
:
Receptacle
:
MDM Series
:
Crimp / Solder
:
Cable Mount
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

272 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/06/18
$107.96 $ 107.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $119.95
10 + $112.90
100 + $96.66
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.