Low

MS3102A14S-5PRES - 

Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded

MS3102A14S-5PRES - Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS3102A14S-5PRES
Newark Part No.:
02K6750
Product Range
MIL-C-5015 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MS3102A14S-5PRES from ITT Cannon is MIL-DTL-5015 series box mount receptacle with 5 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with silver plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

:
MIL-DTL-5015 Series
:
Box Mount Receptacle
:
5Contacts
:
Solder Pin
:
Threaded
:
14S-5
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Silver
:
N
:
General Duty
:
MIL-C-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

$23.45 $ 23.45
Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price
2 + $23.45
5 + $22.36
10 + $21.18
25 + $20.09
50 + $18.89
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.