Low

ITT CANNON  MS3112E20-41P  Circular Connector, MIL-DTL-26482 Series I, Box Mount Receptacle, 41 Contacts, Solder Pin, Bayonet

ITT CANNON MS3112E20-41P
ITT CANNON MS3112E20-41P
Manufacturer Part No:
MS3112E20-41P
Newark Part No.:
16F3638
Technical Datasheet:
See all Technical Docs
ITT CANNON MS3112E20-41P
ITT CANNON MS3112E20-41P

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MS3112E20-41P from ITT Cannon is MIL-DTL-26482 series I box mount receptacle with 41 contacts. MIL-DTL-26482 series I connectors are available in various shell styles and shell plating with 48hr, 500hr salt spray exposure. The unmated connectors and pr...
  • Intermateable, intermountable, interchangeable for MIL-C-26482, VG95328 connectors
  • Self levelling 3 point bayonet coupling assures fast and reliable mating / unmating
  • Precise alignment utilizing five keyways
  • High contact density, environmentally sealed & suitable for harsh environments
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles, operating voltage is 1000VAC
  • Resilient polychlorprene insulator & grommet
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

Product Information

Military Specification:
MIL-DTL-26482 Series I
Circular Connector Shell Style:
Box Mount Receptacle
No. of Contacts:
41Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Bayonet
Insert Arrangement:
20-41
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-26482 Series I
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace;
  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

PT02A-20-41P

Circular Connector, Miniature, Bayonet, Solder, Circular Industrial, MIL - C - 26482 Series I

AMPHENOL INDUSTRIAL

66:  in stock

Price for: Each

1+ $78.78 25+ $69.44 50+ $64.57 100+ $59.70

Buy

Associated Products