Low

IXYS SEMICONDUCTOR  IXGR16N170AH1  IGBT Single Transistor, Isolated, 16 A, 5 V, 120 W, 1.7 kV, TO-247AD, 3 Pins

IXYS SEMICONDUCTOR IXGR16N170AH1
Manufacturer Part No:
IXGR16N170AH1
Newark Part No.:
24M3032
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Collector Current:
16A
Collector Emitter Saturation Voltage Vce(on):
5V
Power Dissipation Pd:
120W
Collector Emitter Voltage V(br)ceo:
1.7kV
Transistor Case Style:
TO-247AD
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.