Low

IXYS SEMICONDUCTOR  IXTQ30N60L2  Power MOSFET, N Channel, 30 A, 600 V, 240 mohm, 10 V, 2.5 V

IXYS SEMICONDUCTOR IXTQ30N60L2
Technical Data Sheet (141.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
30A
Drain Source Voltage Vds:
600V
On Resistance Rds(on):
0.24ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2.5V
Power Dissipation Pd:
540W
Transistor Case Style:
TO-3P
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor