Low

IXYS SEMICONDUCTOR  IXTX60N50L2  MOSFET Transistor, Linear L2™, N Channel, 60 A, 500 V, 100 mohm, 10 V, 2.5 V

IXYS SEMICONDUCTOR IXTX60N50L2
Manufacturer Part No:
IXTX60N50L2
Newark Part No.:
83R9997
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
60A
Drain Source Voltage Vds:
500V
On Resistance Rds(on):
0.1ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2.5V
Power Dissipation Pd:
960W
Transistor Case Style:
PLUS247
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor