Low

IXYS SEMICONDUCTOR  MDI145-12A3  IGBT, MODULE, N-CH, 1.2KV, 160A, Y4-M5 New

IXYS SEMICONDUCTOR MDI145-12A3
Manufacturer Part No:
MDI145-12A3
Newark Part No.:
02AC9945
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
DC Collector Current:
160A
Collector Emitter Saturation Voltage Vce(on):
2.2V
Power Dissipation Pd:
700W
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
Y4-M5
No. of Pins:
5Pins
Operating Temperature Max:
125°C
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.