Low

IXYS SEMICONDUCTOR  VBO125-12NO7  Bridge Rectifier Diode, Single, 1.2 kV, 124 A, Module, 1.3 V, 4 Pins

IXYS SEMICONDUCTOR VBO125-12NO7
Technical Data Sheet (94.85KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
1.2kV
Forward Current If(AV):
124A
Bridge Rectifier Case Style:
Module
Forward Voltage VF Max:
1.3V
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
MSL:
-
Operating Temperature Min:
-40 °C
Diode Mounting Type:
Panel
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Independent Distributor

Substitutes

Bridge Rectifier Diode, Single, 1.2 kV, 107 A, Module, 1.6 V, 4 Pins

IXYS SEMICONDUCTOR

9:  in stock

Price for: Each

1+ $107.22 10+ $97.88 25+ $86.57 50+ $77.21 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.