Low

IXYS SEMICONDUCTOR  VBO20-16NO2  Bridge Rectifier Diode, Single, 1.6 kV, 31 A, 1.8 V, Module, 4

IXYS SEMICONDUCTOR VBO20-16NO2
IXYS SEMICONDUCTOR VBO20-16NO2
Technical Data Sheet (160.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

IXYS SEMICONDUCTOR VBO20-16NO2
IXYS SEMICONDUCTOR VBO20-16NO2

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
1.6kV
Forward Current If(AV):
31A
Bridge Rectifier Case Style:
Module
Forward Voltage VF Max:
1.8V
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
VBO20 Series
SVHC:
No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.