Low

IXYS SEMICONDUCTOR  VUO82-12NO7  Bridge Rectifier Diode, Three, 1.2 kV, 88 A, Module, 1.6 V, 5 Pins

IXYS SEMICONDUCTOR VUO82-12NO7
Technical Data Sheet (31.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The VUO82-12NO7 is a Standard Rectifier Module with copper internally DCB isolated base plate. The rectifier module features planar passivated chips, very low forward voltage drop and improved temperature and power cycling. This rectifier module is suitable for three-phase bridge configurations.
  • Very low leakage current
  • Easy to mount with two screws
  • 0.78V Threshold voltage
  • 6mΩ Slope resistance
  • 135W at 25°C Total power dissipation
  • 27pF at 400V/1MHz Junction capacitance

Product Information

No. of Phases:
Three
Repetitive Reverse Voltage Vrrm Max:
1.2kV
Forward Current If(AV):
88A
Bridge Rectifier Case Style:
Module
Forward Voltage VF Max:
1.6V
No. of Pins:
5Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
MSL:
-
Operating Temperature Min:
-40 °C
Diode Mounting Type:
Panel
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Motor Drive & Control

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.