Low

JOHANSON DIELECTRICS  501R18N102JV4E  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1000 pF, 500 V, ± 5%, C0G / NP0

JOHANSON DIELECTRICS 501R18N102JV4E
Manufacturer Part No:
501R18N102JV4E
Newark Part No.:
94H8379
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
1000pF
Voltage Rating:
500V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Multilayer Ceramic Capacitor, 1000 pF, 5%, C0G / NP0, 500 V, 1206 [3216 Metric]

JOHANSON DIELECTRICS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.322 250+ $0.244 500+ $0.217 1000+ $0.195 More pricing

Buy
VJ1206A102JXEAT

Capacitor,Ceramic,1000pF,500VDC,5-% Tol,5+% Tol,C0G-TC Code,-30,30ppm-TC

VISHAY

0

Price for: Each (Supplied on Full Reel)

3000+ $0.171 6000+ $0.153 9000+ $0.152 15000+ $0.145

Buy

Associated Products

Similar Products