Low

500R07S100JV4T - 

Capacitor, RF, High-Q, 10 pF, 50 V, S Series, ± 5%, 125 °C

500R07S100JV4T - Capacitor, RF, High-Q, 10 pF, 50 V, S Series, ± 5%, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
500R07S100JV4T
Newark Part No.:
97M6183
Product Range
S Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10pF
:
50V
:
S Series
:
± 5%
:
Tape & Reel
:
125°C
:
0402 [1005 Metric]
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEMET

Capacitor, RF, 10 pF, 50 V, HiQ-CBR Series, ± 5%, 125 °C

5,590 in stock
Add

AVX

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 5%, C0G / NP0, U Series

30,000 in stock
Add
0

Each (Supplied on Full Reel)

20000+ $0.024 30000+ $0.022 50000+ $0.02

Add

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 04/06/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.048 $ 0.05
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price
10000 + $0.048
20000 + $0.043
30000 + $0.038
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.