Low

415-0025-006 - 

RF / Coaxial Cable Assembly, SMA Straight Plug, SMA Straight Plug, RG178, 50 ohm, 6 ", 152 mm

415-0025-006 - RF / Coaxial Cable Assembly, SMA Straight Plug, SMA Straight Plug, RG178, 50 ohm, 6 ", 152 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
415-0025-006
Newark Part No.:
22H5643
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SMA Straight Plug
:
SMA Straight Plug
:
RG178
:
50ohm
:
6"
:
152mm
:
Grey
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 415-0025-006 is a 6-inch RG-178 RF Coaxial Cable Assembly with SMB straight plug to SMB straight plug connection.
  • 500Vrms Dielectric withstanding voltage
  • 170Vrms Working voltage
  • 12.4GHz Maximum frequency

Applications

RF Communications

Related Searches

5 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$22.47 $ 22.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $22.47
10 + $19.59
25 + $18.08
50 + $16.55
100 + $14.93
250 + $14.74
500 + $14.57
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.