Low

415-0028-036 - 

RF / Coaxial Cable Assembly, SMA Straight Plug, BNC Straight Plug, RG316, 50 ohm, 3 ft, 914.4 mm

415-0028-036 - RF / Coaxial Cable Assembly, SMA Straight Plug, BNC Straight Plug, RG316, 50 ohm, 3 ft, 914.4 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
415-0028-036
Newark Part No.:
22H5665
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SMA Straight Plug
:
BNC Straight Plug
:
RG316
:
50ohm
:
3ft
:
914.4mm
:
Grey
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 415-0028-036 is a 36-inch RG316 Cable Assembly with SMA straight plug to BNC straight plug connectors.
  • 50Ω Impedance
  • 12.4GHz Frequency
  • 750VRMS Dielectric withstanding voltage
  • 250VRMS Working voltage

Applications

Industrial

Associated Products

Compare Selected

Related Searches

358 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 24/09/18
$15.51 $ 15.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.51
10 + $11.97
25 + $11.65
50 + $10.96
100 + $9.55
250 + $9.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.