Low

415-0054-036 - 

RF / Coaxial Cable Assembly, BNC Straight Plug, BNC Straight Plug, RG58, 50 ohm, 3 ft, 914.4 mm

415-0054-036 - RF / Coaxial Cable Assembly, BNC Straight Plug, BNC Straight Plug, RG58, 50 ohm, 3 ft, 914.4 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
415-0054-036
Newark Part No.:
22H5801
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
BNC Straight Plug
:
BNC Straight Plug
:
RG58
:
50ohm
:
3ft
:
914.4mm
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 415-0054-036 is a 36-inch RG-58 RF Coaxial Cable Assembly with BNC straight plug to BNC straight plug connection.
  • 1500Vrms Dielectric withstanding voltage
  • 500Vrms Working voltage
  • 4GHz Maximum frequency

Applications

RF Communications

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

35 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/04/18
$17.59 $ 17.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.59
10 + $16.11
25 + $14.86
50 + $13.61
100 + $11.75
250 + $11.61
500 + $11.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.